Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,631.200 ($1,875.880) |
Product Information
Product Overview
VRLS-01 is a vibrating rod level switch. It is economical choice in level detection of powders and bulk solids. The VRLS incorporates a piezoelectric crystal that vibrates the rod at its natural frequency, when contact material is present it dampens the vibrations and the switch changes state. Sensitivity is adjustable for detection ranging from large granular material to small powders with low bulk densities. The failsafe mode can be set for failure on high level or failure on low level using a selector switch in the enclosure. Unaffected by the dielectric constant of the sensed material, making it superior to a capacitance level switch for applications where the dielectric constant is too low, where there is more than one material being used in one vessel, and when material moisture content can change. Ideal for applications where the bulk density is too low for a rotating paddle level switch.
- Probe design allow for self-cleaning, ensuring no build-up/bridging of material & accurate detection
- No mechanical moving parts with no routine maintenance required
- Dry powder or bulk materials compatible with wetted materials
- Temperature limits: ambient: -40 to 140°F (-40 to 60°C), process: -40 to 176°F (-40 to 80°C)
- Pressure limit of 150psi (10bar)
- Power requirement of 20-250VAC/VDC, 50/60Hz, power consumption of 15VA
- Aluminium, painted enclosure
- IP65 rated
- SPDT switch, 5A at 250VAC rated
- 1/2" female NPT x 2 conduit connection and 1" male NPT conduit connection
Technical Specifications
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate