Print Page
487 total stock globally
Need more?
487 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $3.590 ($4.1285) |
10+ | $2.390 ($2.7485) |
25+ | $2.270 ($2.6105) |
50+ | $2.170 ($2.4955) |
100+ | $1.770 ($2.0355) |
Price for:Each
Minimum: 1
Multiple: 1
$3.59 ($4.13 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOMUS
Manufacturer Part NoRI-70GP0715
Order Code1081702
Product RangeRI-70
Technical Datasheet
Product RangeRI-70
Contact ConfigurationSPST-NO
Switch Mounting-
Contact Current Max500mA
Switching Voltage Max170V
Switching Power Max10W
Contact Resistance Max0.15ohm
Operate AT Min7AT
Operate AT Max15AT
SVHCNo SVHC (23-Jan-2024)
Product Overview
The RI-70GP0715 is a single-pole single-throw (SPST) Ultra-miniature Dry Reed Switch hermetically sealed in a gas-filled glass envelope with gold, sputtered ruthenium NO contact. The RI-70 series switch is having normally open contacts and containing two magnetically actuated reeds. The switch is of the double-ended type and may be actuated by an electromagnet, a permanent magnet or a combination of both.
- Superior glass-to-metal seal and blade alignment
- Withstand soldering heat in accordance with IEC 68-2-20
- Ideal for ATE switching
- Excellent life expectancy and reliability
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Product Range
RI-70
Switch Mounting
-
Switching Voltage Max
170V
Contact Resistance Max
0.15ohm
Operate AT Max
15AT
Contact Configuration
SPST-NO
Contact Current Max
500mA
Switching Power Max
10W
Operate AT Min
7AT
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for RI-70GP0715
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000096