Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB6Z4B
Order Code2058803
Product RangeHarmony
Technical Datasheet
23 total stock globally
Need more?
23 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $38.970 ($44.8155) |
5+ | $38.190 ($43.9185) |
10+ | $37.410 ($43.0215) |
20+ | $36.630 ($42.1245) |
50+ | $35.850 ($41.2275) |
Price for:Each
Minimum: 1
Multiple: 1
$38.97 ($44.82 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB6Z4B
Order Code2058803
Product RangeHarmony
Technical Datasheet
Switch TerminalsQuick Connect, Solder
No. of Poles2 Pole
Contact Current Max-
Contact Voltage AC Max250V
For Use WithXB6 Series Pushbutton and Selector Switches
Contact Voltage DC Max250V
Product RangeHarmony
SVHCNo SVHC (07-Jul-2017)
Product Overview
The ZB6Z4B is a 2 NC single Contact Block with plastic body/fixing collar and slow-break silver alloy (Ag/Ni) standard contacts. It has Faston connection terminals and suitable for harmony XB6 series switches.
- IP65 Protection rating
- Class II conforming to IEC 61140 protection against electric shock
Applications
Industrial, Commercial, Medical, Security, Sensing & Instrumentation
Technical Specifications
Switch Terminals
Quick Connect, Solder
Contact Current Max
-
For Use With
XB6 Series Pushbutton and Selector Switches
Product Range
Harmony
No. of Poles
2 Pole
Contact Voltage AC Max
250V
Contact Voltage DC Max
250V
SVHC
No SVHC (07-Jul-2017)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007711