Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $270.540 ($311.121) |
Product Information
Product Overview
The 72-10465 from Tenma is a LCR meter in orange and grey colour. It features an easy to read dual LCD (40mm x 63mm) display measurement of 19999/1999 (main/auxiliary). It also has series and parallel measurement modes which can be used to select quality factor, loss factor, phase location angle and equivalent resistance of measure articles. Intelligent detection and five different test frequencies enable accurate readings for all sizes of capacitors and inductors. The user can also access the stored data on a PC with the included USB connection and interface software. The compact size and case make this unit far more portable than a benchtop meter.
- Measurement of L, C & R range from 20mH to 2000H, 200pF to 20mF & 20 ohm to 200Mohm
- Measurement frequency of 100Hz/120Hz/1KHz/10KHz/100KHz
- 0.6Vrms measurement voltage, 120 ohm output impedance & 0.5% basic precision
- Low battery indication ≤6.8V, automatic shutdown
- LCR automatic identification/manual measurement
- Measurement of DCR DC resistance
- Calibration compensation of open circuit/short-circuit
- Relative mode and tolerance sorting
- Product size of 96mm x 193mm x 47mm, product net weight is 374g
- 9V battery (6F22) or USB powered
- 12 month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement
Contents
72-10465 LCR meter, Battery, SMD test clamp, USB interface cable, PC software CD, Multi-purpose socket, Short circuit splice.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Alternatives for 72-10465
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate