Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoINET-420
Order Code3885078
Product RangeiNET-400 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $1,186.120 ($1,364.038) |
Price for:Each
Minimum: 1
Multiple: 1
$1,186.12 ($1,364.04 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoINET-420
Order Code3885078
Product RangeiNET-400 Series
Technical Datasheet
No. of Channels20Channels
Sampling Rate166kSPS
Input Voltage Max10V
Input Current Max-
Bandwidth-
External Height130mm
External Width25mm
External Depth130mm
Product RangeiNET-400 Series
Product Overview
Analog I/O module provides 20 single-ended (SE)/10 differential (DI) voltage input channels and 4 universal digital I/O (20mA sink, -10V to 30V) and requires the iNET-430 A/D module to measure voltages. The iNET-420 connects directly to voltage, thermocouple, thermistor, RTD, load cell, strain gauge, potentiometer, current and resistance inputs.
- 20SE/10DI voltage input, multiplexer, 4 digital I/O
Technical Specifications
No. of Channels
20Channels
Input Voltage Max
10V
Bandwidth
-
External Width
25mm
Product Range
iNET-400 Series
Sampling Rate
166kSPS
Input Current Max
-
External Height
130mm
External Depth
130mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.231332