Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEFRAM
Manufacturer Part NoSEFRAM9862
Order Code3527962
Your Part Number
Technical Datasheet
3 total stock globally
Need more?
3 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $796.940 ($916.481) |
Price for:Each
Minimum: 1
Multiple: 1
$796.94 ($916.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Easy to use hot wire anemometer with high accuracy air flow and velocity measurements. It measures air flow or air velocity in ducts. Moreover this device will give you other information as temperature and humidity. The hot wire technology enables high accuracy measurements. Efficient for analysis of HVAC system performance. The telescopic probe make the device easy to handle. Used for measuring air flow or air velocity in ducts, measuring the temperature and humidity.
- Air velocity measurement: m/s, km/h, ft/min, mi/h
- Temperature measurement (°C / °F), humidity measurement (HR%)
- Air flow measurement (m³/min or Ft³/min)
- Large LCD display with backlight
- Min/max/avg and 2/3Vmax function
- Fast response
- Velocity/flow range from 0 to 25m/s (0 to 5000 ft/min), 0 to 999900m³/min (ft³/min)
- Probe length is 87cm, wire length is 185cm, weight is 412g
- Dimensions is 185 x 65 x 36mm, probe diameter is 16mm (base) / 9mm (tip)
- Powered by 9V battery
Contents
Hot wire anemometer, Battery 9V alkaline x 1 pcs, Carrying case.
Notes
Standard certified calibration service available for this product. Visit our calibration page for more details.
Technical Specifications
Operating Temperature Min
0°C
External Height
185mm
External Depth
36mm
Operating Temperature Max
50°C
External Width
65mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:3A992
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6