Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part NoET140
Order Code3924621
Your Part Number
Technical Datasheet
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $205.590 ($236.4285) |
Price for:Each
Minimum: 1
Multiple: 1
$205.59 ($236.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoET140
Order Code3924621
Technical Datasheet
Resolution %0.1%
Operating Temperature Min10°C
Operating Temperature Max40°C
External Height152mm
External Depth25mm
External Width64mm
Product Overview
ET140 moisture meter is designed to non-invasively detect hidden moisture content up to 3/4inch (19mm) depth. Easily select between materials with mode button to test surface of drywall, masonry, hardwood and softwood. The ET140 has easy viewing with bright, reverse-contrast display and LED bar graph.
- Pinless moisture meter detects moisture from leaks and flooding and measures moisture content
- Non-destructive detection of moisture content using Electromagnetic field (EMF) technology
- Select materials with mode button: drywall, masonry, hardwood and softwood
- Easy viewing with bright reverse-contrast display with nine LED bars to indicate moisture range
- Hold, low battery and auto-power off functions
- Built to withstand a 6.6foot (2m) drop
Contents
Moisture meter, 1 x 9V battery, Instruction manual.
Technical Specifications
Resolution %
0.1%
Operating Temperature Max
40°C
External Depth
25mm
Operating Temperature Min
10°C
External Height
152mm
External Width
64mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2