Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIGITRON
Manufacturer Part No2021P7-130MB-PF
Order Code4574065
Product Range2000P Series
Your Part Number
Technical Datasheet
6 total stock globally
Need more?
6 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $899.360 ($1,034.264) |
| 5+ | $881.370 ($1,013.5755) |
| 10+ | $863.410 ($992.9215) |
| 20+ | $845.420 ($972.233) |
Price for:Each
Minimum: 1
Multiple: 1
$899.36 ($1,034.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIGITRON
Manufacturer Part No2021P7-130MB-PF
Order Code4574065
Product Range2000P Series
Technical Datasheet
Pressure Measuring Range0mbar to 130mbar
Resolution (in H2O)-
Accuracy0.15%
Response Time-
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range2000P Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
2021P7-130MB-PF is a 2000P series digital pressure instrument with push fit connection with boot. This hand held digital manometer is easy to operate, reliable and built to meet the performance and cost demands of today's industrial and HVAC professionals.
- 130mbar operating range
- 12.7mm / 0.5” custom L.C.D display
- Features range lock, zeroing, smoothing, max/min
- Auto ranging displays – for precise readings
- Selectable auto switch off – Increases battery life
- IP67 BSI Cert 229/000132 – dust and waterproof protection
- Dimension is 155 x 67 x 40mm/6.1 x 2.6 x 1.6”
- Two AA or equivalent cells (supplied)
Technical Specifications
Pressure Measuring Range
0mbar to 130mbar
Accuracy
0.15%
Operating Temperature Min
0°C
Product Range
2000P Series
Resolution (in H2O)
-
Response Time
-
Operating Temperature Max
50°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3