Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EXTECH INSTRUMENTS |
|---|---|
| Manufacturer Part No | EC510Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 4313338 |
| Product Range | ExStik Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $580.720 ($667.828) |
Price for:1 Kit
Minimum: 1
Multiple: 1
$580.72 ($667.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EXTECH INSTRUMENTS |
|---|---|
| Manufacturer Part No | EC510Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 4313338 |
| Product Range | ExStik Series |
| Technical Datasheet | |
| Conductivity Range | 0mS/cm to 19.99mS/cm |
| TDS Range Max | 999ppm |
| Salinity Range Max | 999ppm |
| Temperature Measuring Range | -5°C to +90°C |
| External Height | 173mm |
| External Width | 41mm |
| External Depth | 36mm |
| Product Range | ExStik Series |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
EC510 is a conductivity testing kit. Kit includes EC500 meter, 3 calibration standards, 3 pH buffer pouches plus rinse solution, 3 cups, batteries and carrying case. Measures 5 parameters including conductivity, TDS, salinity, pH and temperature using one electrode. Analog bargraph indicates trends. Memory stores up to 25 labelled readings. Adjustable Conductivity to TDS ratio from 0.4 to 1.0; 0.5 fixed Salinity ratio.
- Combination flat surface pH electrode with autoranging high accuracy Conductivity cell
- Supplied with 4x CR2032 batteries
- IP57 rated
- Dimensions: 36x173×41mm
Contents
EC500 meter, 3 calibration standards, 3 pH buffer pouches plus rinse solution, 3 cups, Batteries, Carrying case.
Technical Specifications
| Conductivity Range | 0mS/cm to 19.99mS/cm |
|---|---|
| Salinity Range Max | 999ppm |
| External Height | 173mm |
| External Depth | 36mm |
| SVHC | No SVHC (27-Jun-2024) |
| TDS Range Max | 999ppm |
|---|---|
| Temperature Measuring Range | -5°C to +90°C |
| External Width | 41mm |
| Product Range | ExStik Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90278990 |
| US ECCN: | 3A992.a |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .24 |