Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7,328.850 ($8,428.1775) |
Product Information
Product Overview
AD-JUPITER-EBZ is a versatile software-defined platform based on Analog Devices ADRV9002 and Xilinx Zynq UltraScale+ MPSoC. The ADRV9002 is a new generation RF transceiver that has dual-channel transmitters, dual-channel receivers covering a frequency range of 30 MHz to 6 GHz. This device has a high-quality RF linearity performance and a set of advanced features like fast profile switching, flexible power vs. performance configuration, fast frequency hopping, multi-chip synchronization, and digital pre-distortion (DPD) for narrow and wide band waveform. The evaluation platform includes XCZU3EG processing device that has a wide range of interfaces, making the system capable of local processing or streaming to a remote host. It comes integrated in a self-contained ruggedized aluminium case, which gives flexibility in evaluating and prototyping across different environments.
- Frequency bandwidth range from 12kHz to 40MHz
- Sampling rate range from 12kSPS to 61.44MSPS
- Supports external device clock input and external MCS input
- Integrated RF front-end for high-performance signal processing
- Powered by Zynq UltraScale+ MPSoC XCZU3EG
- Includes ARM cortex-A53 (1.5GHz) and ARM cortex-R5 (500MHz) processors
- Features Mali-400 MP2 GPU and programmable logic (154k)
- Equipped with 2GB DDR4 (x32) memory, 128MB flash, and SD card 3.0 boot source
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate