Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $683.380 ($785.887) |
Product Information
Product Overview
FLUKE-A283FC/EUR is a True-RMS CAT III 1500V wireless current clamp. It is compatible with the 283 FC digital multimeter and is designed to simplify the troubleshooting process without compromising on safety and reliability. It can measure both AC and DC current up to 60A, ensuring precise and reliable readings for a wide range of applications including solar installations, electrical systems, and industrial equipment. With its non-contact design, the clamp allows for safe connections without the need to touch live wires, enabling you to close the clamp in a cabinet and take measurements from a safe distance. It carries a CAT III 1500 V, CAT IV 1000 V rating that matches the safety rating of the 283 FC. Wireless connectivity allows for convenient transmission of measurements, eliminating the hassle of tangled wires and allowing you to install the current clamp in an enclosure so you can safely measure at a distance.
- 60A range/0.01A resolution/1.5% + 0.15 A, 45~500Hz accuracy (AC current (True-RMS))
- 60A range/0.01A resolution/1.5% + 0.15A accuracy (DC current)
- Operating temperature range from -10°C to 60°C
- Overvoltage category-CAT III 1500V, CAT IV 1000V
- IP52 rated, 1-year warranty
- Size is 226mm x 91mm x 42mm
- LED indicator indicates wireless connection and data transmission status
- Battery indicator indicates battery status
Contents
Wireless clamp for use with the Fluke 283 FC multimeter, 1-year warranty.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
AC/DC Current, Humidity
-
-
Manual
34mm
No SVHC (21-Jan-2025)
60A
-
True RMS
4
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate