Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $1,098.800 ($1,263.620) |
3+ | $1,039.410 ($1,195.3215) |
5+ | $1,035.120 ($1,190.388) |
Product Information
Product Overview
FLUKE-283FC/EUR is a CAT III 1500V, CAT IV 1000V TRMS wireless multimeter. The 283 FC includes TL175-HV CAT III 1500 V/CAT IV 1000 V safety-rated silicone Insert TwistGuard test leads so you can work confidently in higher voltage environments without compromising safety, giving you more flexibility when testing voltage, millivoltage, resistance, continuity, or capacitance. A bright backlit LCD screen and illuminated keypad make it easier to work in both direct and low light conditions. The included magnetic hanging kit frees up your hands and the custom hard carrying case protects your investment while you transport it.
- Highly accurate voltage measurements for precise frontline troubleshooting
- Visual and audio polarity indicators with on/off function help prevent accidental wiring issues
- User-defined limit gauge helps you make quick go/no-go troubleshooting decisions
- Unique multimeter readiness self-check helps ensure your meter is ready to test
- Save and log measurements to internal memory and view them on your mobile device via Fluke Connect™
- Large, bright backlit display and illuminated keypad
- Measure voltage, current at the same time & automatically calculate VA power when used with a283 FC
- Log data to internal memory
- Size is 22.5cm x 10.5cm x 5.7cm
- IP52 rated
- Requires 3x AA batteries (multimeter) and 2x AAA batteries (clamp), not supplied
Contents
283 FC TRMS wireless digital multimeter, TL175-HV TwistGuard™ silicone test leads, Premium carrying case, Magnetic hanging strap, Limited lifetime warranty.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance
True RMS
Auto, Manual
1kV
60A
Limited Lifetime
No SVHC (21-Jan-2025)
4
6000
1.5kV
60A
50Mohm
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate