| Manufacturer | TESTO |
|---|---|
| Manufacturer Part No | TESTO 770-3 PREMIUM KITCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 4543887 |
| Also Known As | 0590 7703 03 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $652.460 ($750.329) |
Product Information
| Manufacturer | TESTO |
|---|---|
| Manufacturer Part No | TESTO 770-3 PREMIUM KITCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 4543887 |
| Also Known As | 0590 7703 03 |
| Technical Datasheet | |
| Kit Contents | TRMS Clamp Meter, Batteries, Measuring Cables, Temp Probe, Crocodile/Micro Clips, Mag Holder, Bag |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
0590 7703 03 is a 770-3 premium kit. It is perfect for current measurement in switching cabinets. One of the two pincer arms can be fully retracted into the instrument. This unique grab mechanism means that cables in tight switching cabinets can be easily grabbed. Non-contact measurement on tightly packed cables is really easy and reliable with the testo 770-3 clamp meter. Its innovative grab mechanism will make your work easy. The most powerful model in the clamp meter series, it offers lots of additional functions for those challenging tasks that you are faced with on a daily basis, e.g. communication with the testo smart app via Bluetooth. It is ideal clamp amperemeter for demanding measuring tasks in tight application environments. The movable pincer arm can be fully retracted into the instrument. This enables the instrument to grab tightly packed cables in a particularly accurate way.
- Auto AC/DC for voltage and large two-line display
- Bluetooth connection to testo Smart App and other Testo measuring instruments
- Easy to operate thanks to the retractable pincer arm
- Increased precision in the lower current range due to improved resolution
- 0.1% basic accuracy, 0.01Hz to 9.999KHz frequency measuring range
- 1mV to 1000VAC/0.1mV to 1000VDC voltage measuring range
- 0.01 to 600A AC/DC current/0.01ohm to 60Mohm resistance measuring range
- CSA/ETL approved, meets EN 61326-1, EN 61140 standards
- 243 x 96 x 43mm (L x W x H) dimension, -10 to +50°C operating temperature
- 6000 display count, -20 to +500°C temperatures measuring range
Contents
770-3 clamp meter including batteries, 1 set of measuring cables, 1 x temperature probe (TE Type K), 1 set of crocodile clips, 1 set of micro clips, 1 x magnetic holder and 1 x transport bag.
Technical Specifications
| Kit Contents | TRMS Clamp Meter, Batteries, Measuring Cables, Temp Probe, Crocodile/Micro Clips, Mag Holder, Bag |
|---|---|
| SVHC | No SVHC (27-Jun-2024) |
| Product Range | - |
|---|
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90303370 |
| US ECCN: | 3A992.a |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .55 |