Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,505.970 ($1,731.8655) |
Product Information
Product Overview
01VM910200GS is a GVM-9102 6 ½ digit 2KV voltmeter, featuring high precision DC voltage accuracy, fast sampling rate, 6 mathematical functions (dB/dBm/Compare/ MX+B/Percent and 1/X) as well as a variety of communications interfaces (USB device/host, RS-232C, LAN, digital I/O and optional GPIB) to provide comprehensive measurement capabilities, higher speed and accuracy, making it particularly suitable for output measurement of energy storage devices, photovoltaic devices or DC power supply devices. The GVM-9102 provides DC voltage measurement up to 2400 V without the need for attenuators, effectively reducing measurement losses and errors. In addition, the GVM-9012 also features math functions (dB, dBm, comparison, MX+B, 1/X and percentage), statistical functions (min/max/avg/P-P/STDEV) and various standard communication interfaces. Whether operated as a desktop or installed in a system, the GVM-9102 can meet specific measurement requirements and complex measurement applications.
- 6 1/2 digit display: 2,399,999 counts maximum
- 4.3" TFT graphic LCD display
- DC voltage measurement up to 2400V
- DCV basic accuracy of 0.01%
- Fastest sampling rate of 10K readings/sec
- USB storage function available
- Graphic display capability, providing histogram, bar meter and trend chart
- Digital I/O, RS-232C, USB host/device, LAN
Technical Specifications
6.5
-
-
-
3 Years
-
Digital I/O, LAN, RS232C, USB
-
-
2kV
DC Voltage
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate