Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TENMA |
|---|---|
| Manufacturer Part No | 72-6800Copy |
| Order Code | 4911842 |
| Also Known As | GTIN UPC EAN: 640522694488 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | TENMA |
|---|---|
| Manufacturer Part No | 72-6800Copy |
| Order Code | 4911842 |
| Also Known As | GTIN UPC EAN: 640522694488 |
| Technical Datasheet | |
| Scope Channels | 2 Channel |
| Bandwidth | 20MHz |
| Scope Display Type | CRT |
| Calculated Rise Time | 17.5ns |
| Kit Contents | One Probe Per Channel (1:1, 1:10 Switchable), Power Cord, User Manual |
| Manufacturer Warranty | - |
| Product Range | - |
| Plug Type | EU, UK |
| SVHC | To Be Advised |
Product Overview
A high quality, budget oscilloscope with many of the functions found on much more expensive oscilloscopes.
- Dual trace
- 6" rectangular CRT with internal graticule
- 2KV acceleration voltage
- High sensitivity 1mV/div
- Display modes: CH-1, CH-2, DUAL, ALT, CHOP, ADD, CH-2 INV
- Input coupling: AC/GND/DC
- CH-1 output signal
- Sweep modes: A, X—Y, X10 magnification
- Trigger modes: AUTO, NORM, TV—V, TV—H
- Trigger sources: CH-1, CH-2, ALT, LINE, EXT
- Trigger slope: + or —
- Z axis input for intensity modulation
- Power requirements: 115/230VAC, 50/60Hz
Applications
Maintenance & Repair, Test & Measurement
Contents
Two 10:1 probes, power lead and owners manual.
Technical Specifications
| Scope Channels | 2 Channel |
|---|---|
| Scope Display Type | CRT |
| Kit Contents | One Probe Per Channel (1:1, 1:10 Switchable), Power Cord, User Manual |
| Product Range | - |
| SVHC | To Be Advised |
| Bandwidth | 20MHz |
|---|---|
| Calculated Rise Time | 17.5ns |
| Manufacturer Warranty | - |
| Plug Type | EU, UK |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90302091 |
| US ECCN: | 3A992.a |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 11 |