| Manufacturer | ROHDE & SCHWARZ |
|---|---|
| Manufacturer Part No | RTH-BNDLCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 4659592 |
| Product Range | RTH Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $23,485.700 ($27,008.555) |
Product Information
| Manufacturer | ROHDE & SCHWARZ |
|---|---|
| Manufacturer Part No | RTH-BNDLCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 4659592 |
| Product Range | RTH Series |
| Technical Datasheet | |
| Product Range | RTH Series |
| Scope Channels | 4 Analogue |
| Bandwidth | 500MHz |
| Sampling Rate | 5GSPS |
| Display Memory Depth | 500 kpts |
| Calculated Rise Time | 700ps |
| Scope Display Type | TFT LCD Colour |
| Kit Contents | RTH1004 Handheld Oscilloscope, RTH-K1/K2/K3/K9/K10/K15/K18/K19/K33/K34/K38/K201 |
| Manufacturer Warranty | 3 Years |
| Plug Type | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
RTH-BNDL is a RTH series complete handheld oscilloscope bundle containing RTH1004 oscilloscope and RTH-PK1 application bundle. The RTH1004 oscilloscope is a 4-channel, 40 MHz bandwidth, and 5 GSa/s real-time sampling with deep memory and fully isolated inputs for safe, accurate measurements. Ideal for power electronics, industrial systems, and embedded design debugging. Key features include advanced triggering, FFT, mask testing, protocol decoding, and waveform math. The high-resolution capacitive touchscreen offers intuitive operation, while USB, LAN, and optional Wi-Fi provide flexible connectivity. The bundle also includes essential accessories such as probes, power adapter, carry case, and analysis software, delivering a ready-to-use, all-in-one solution for mobile signal analysis and troubleshooting.
- Up to 500Kpts memory depth
- 10bit ADC, excellent sensitivity: 2mV/div to 100V/div, up to 200V offset compensation range
- Excellent readability and crystal clear signals: 7", 800 x 480 pixel capacitive touch display
- Multifunction wheel for easy parameter adjustment
- 37 automatic measurement functions
- Full operation via touch panel or keypad
- IP51 housing that meets military environmental requirements
- Serial protocol decoding (e.g., I²C, SPI, UART, CAN, LIN)
- Battery-powered with long operating life
- CAT III 1000 V / CAT IV 600 V rated for safe field measurements
Contents
Handheld oscilloscope, RTH-B244 500MHz bandwidth upgrade, RTH-K1 I2C/SPI trigger & decode, RTH-K2 UART/RS232 trigger & decode, RTH-K3 CAN/LIN trigger & decode, RTH-K9 CAN-FD trigger & decode, RTH-K10 SENT trigger & decode, RTH-K15 history & segmented memory, RTH-K18 spectrum analysis for RTH, RTH-K19 advanced trigger functionality, RTH-K33 frequency counter, RTH-K34 harmonic analysis for RTH, RTH-K38 user scripting, RTH-K201 web interface remote control.
Technical Specifications
| Product Range | RTH Series |
|---|---|
| Bandwidth | 500MHz |
| Display Memory Depth | 500 kpts |
| Scope Display Type | TFT LCD Colour |
| Manufacturer Warranty | 3 Years |
| SVHC | No SVHC (21-Jan-2025) |
| Scope Channels | 4 Analogue |
|---|---|
| Sampling Rate | 5GSPS |
| Calculated Rise Time | 700ps |
| Kit Contents | RTH1004 Handheld Oscilloscope, RTH-K1/K2/K3/K9/K10/K15/K18/K19/K33/K34/K38/K201 |
| Plug Type | - |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90302000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 2.5 |