2 more incoming. You can reserve stock now
Quantity | Price (Incl GST) |
---|---|
1+ | $1,458.840 ($1,677.666) |
Product Information
Product Overview
BK2194 digital storage oscilloscope provides 100MHz of bandwidth in a 4-channel configuration with a maximum sample rate of 1GSa/s and a maximum memory depth of 14Mpts. The BK2194 comes equipped with a 7" widescreen display and extensive features including segmented acquisition, FTT and serial decoding for five different communication protocols. This model is the ideal solution for educational settings and hobbyists.
- Waveform capture rates up to 100,000 (normal mode) and 400,000 (sequence mode) waveforms per second
- Versatile triggering capabilities including pulse width, line-selectable video and serial
- Segmented acquisition stores up to 80,000 frames
- Serial decoding for I2C, SPI, UART, CAN and LIN protocols
- FFT feature and 7 additional math operations
- Masking tool with adjustable limits for pass/fail testing
- LAN and USBTMC compliant device ports for PC connectivity
- USB host port for saving and recalling waveform setups, data, and screenshots
- USBTMC-compliant device port and LAN interfaces standard
- Multi-language support
Contents
Digital storage oscilloscope, Power cord, USB cable, Four passive probes, Certificate of calibration.
Technical Specifications
-
100MHz
14 Mpts
TFT LCD Colour
3 Years
No SVHC (07-Nov-2024)
4 Channel
1GSPS
3.5ns
Digital Storage Oscilloscope, Power Cord, USB Cable, Passive Probe, Certificate Of Calibration
-
Technical Docs (2)
Alternatives for BK2194
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate