12 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $863.260 ($992.749) |
Product Information
Product Overview
TF930 is a high quality bench/portable universal frequency counter which offers period measurement, frequency ratio, pulse width and event counting. It uses an advanced reciprocal frequency counting technique to achieve high resolution at all frequencies. A DC coupled input enables VLF measurements to be made. The timebase uses a high quality TCXO crystal with a very low ageing rate. An external reference can also be used. The large 10 digit LCD has a full set of annunciators. Measurement times can be set between 0.3 seconds and 10 seconds. Pulse width measurements can be made from rising to falling or falling to rising edge with adjustable thresholds. A variable attenuator is incorporated the input impedance is switchable between 1MW and 50W. The instruments operate from internal rechargeable NiMH batteries which give typically 24 hours operating life. The universal AC charger supplied will recharge the batteries in less than 4hrs and can be used for continuous AC operation.
- DC to 3GHz frequency range
- TCXO timebase with better than 1ppm stability
- Reciprocal counting measurements
- High impedance measurement up to 125 MHz
- Low pass filter, attenuator and trigger level control
- Operation from built-in rechargeable batteries
- Low power consumption
- Full remote control and read-back is provided via a USB interface
Contents
TF930 high quality bench/portable universal frequency counter, Universal AC charger.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
-
0.001Hz to 3GHz
15mVrms
260mm
TF900 Series
No SVHC (04-Feb-2026)
Frequency
10
88mm
235mm
Universal Adapter
Technical Docs (2)
Alternatives for TF930.
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate