Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoAFBR-S20W2VICopy
Manufacturer Standard Lead Time14 weeks
Order Code2918402
Product RangeQwave AFBR-S20W1xx Series
Also Known AsAFBR-S20W1VI
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7,922.310 ($9,110.6565) |
Price for:Each
Minimum: 1
Multiple: 1
$7,922.31 ($9,110.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAFBR-S20W2VICopy
Manufacturer Standard Lead Time14 weeks
Order Code2918402
Product RangeQwave AFBR-S20W1xx Series
Also Known AsAFBR-S20W1VI
Technical Datasheet
Wavelength Min350nm
Wavelength Max880nm
Spectral Resolution0.5nm
Detector TypeCCD
Focal Length75mm
Optical InterfaceSMA Connector
Digital InterfaceUSB
Product RangeQwave AFBR-S20W1xx Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
Compact USB spectrometer combining excellent technical specifications with outstanding spectroscopy software. It is suitable for use in light analysis chemical research, Raman spectroscopy, forensic analysis, system integration, process control and monitoring, biomedical applications, quality control and environmental measurements.
- 75mm focal length, 350nm to 880nm wavelength range and 0.5nm spectral resolution
- 3648 pixel linear CCD detector
- Wavelength, sensitivity, nonlinearity and multiple dark spectra stored in device
- 40ms per spectrum data transfer speed to PC
- SMA connector optical interface and USB 2.0 digital interfaces
- 5V DC, up to 200mA power consumption
- Windows 10, 8, 7, Vista, XP PC operating system
- Exceptional thermal stability
Applications
Test & Measurement
Technical Specifications
Wavelength Min
350nm
Spectral Resolution
0.5nm
Focal Length
75mm
Digital Interface
USB
SVHC
No SVHC (12-Jan-2017)
Wavelength Max
880nm
Detector Type
CCD
Optical Interface
SMA Connector
Product Range
Qwave AFBR-S20W1xx Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:90273000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.55