Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STEINEL |
|---|---|
| Manufacturer Part No | HL SCANCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 3267890 |
| Also Known As | 4007841014919 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $213.690 ($245.7435) |
| 3+ | $191.960 ($220.754) |
Price for:Each
Minimum: 1
Multiple: 1
$213.69 ($245.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STEINEL |
|---|---|
| Manufacturer Part No | HL SCANCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 3267890 |
| Also Known As | 4007841014919 |
| Technical Datasheet | |
| Temperature Measuring Range | 0°C to 300°C |
| Accuracy % | - |
| Operating Temperature Min | - |
| Operating Temperature Max | - |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
For use with compatible models of Steinel heat gun, the HL SCAN attachment allows you to fully control the temperature of hot air application, eliminating any risk of damage to the tool or to heat sensitive materials. The HL Scan can be fitted to the following Steinel hot air tools: HL 1920 E, 2020 E, HG 2120 E & HG 2320 E.
- Measures the temperature of the work surface during operation
- Buzzer sounds as soon as the surface temperature either exceeds or falls below the ideal range
- Simple & easily readable display. Red(hot), Blue (cold), Green(perfect)
- Warning tolerance range can be selected to suit individual needs
Technical Specifications
| Temperature Measuring Range | 0°C to 300°C |
|---|---|
| Operating Temperature Min | - |
| Product Range | - |
| Accuracy % | - |
|---|---|
| Operating Temperature Max | - |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90258040 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .263 |