Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoE-S-RCopy
Manufacturer Standard Lead Time7 weeks
Order Code1608662
Your Part Number
99 total stock globally
Need more?
88 Delivery in 10-14 Business Days(US stock)
11 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $61.780 ($71.047) |
| 5+ | $59.220 ($68.103) |
| 10+ | $56.830 ($65.3545) |
| 20+ | $54.660 ($62.859) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$61.78 ($71.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoE-S-RCopy
Manufacturer Standard Lead Time7 weeks
Order Code1608662
Technical Datasheet
Connector TypeProbe
Centreline Spacing2.54mm
Connector Tip StyleRadius
Current Rating5A
Overall Length12.57mm
Spring Force Initial1.5oz
Spring Force Working Travel3oz
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The E-S-R is a non-replaceable Pogo® Test Spring Probe with contacts. The probe with gold-plated hardened BeCu plunger, brass body, stainless steel spring and ball. They include non-replaceable Pogo contacts. They differ from the replaceable contacts in that they do not require a socket. The non-replaceable line is designed to be permanently mounted. Solder pots are incorporated for a reliable electrical connection.
- 5A Maximum current
- 0.043" working travel
- 1oz spring force
Applications
Industrial, Test & Measurement
Technical Specifications
Connector Type
Probe
Connector Tip Style
Radius
Overall Length
12.57mm
Spring Force Working Travel
3oz
SVHC
No SVHC (17-Jan-2023)
Centreline Spacing
2.54mm
Current Rating
5A
Spring Force Initial
1.5oz
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029484