Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $200.860 ($230.989) |
Price for:Each
Minimum: 1
Multiple: 1
$200.86 ($230.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE2308A-AUCopy
Order Code4383481
Technical Datasheet
Test Probe TypeThermistor
Test Probe FunctionsTemperature
Accuracy %-
Product Range-
SVHCTo Be Advised
Product Overview
E2308A-AU is a general purpose temperature probe. The thermistor (5kohm at 25°C) is encapsulated in a stainless steel case and typically used for liquid temperature measurements.
- Temperature range: -40°C to 150°C (-40°F to 302°F)
- Maximum temperature: 150°C (302°F)
- Accuracy: Typically less than 1°C (2°F). This varies with instrument and temperature range
- Time constant: 3 seconds (typical) from air to still water
- Dissipation constant: 5.7mW/degrees C in still water
- Stainless steel probe dimension is 38.1mm long x 3.175mm in diameter
- Length: 914.4mm leads
- Termination: 3/4" dual banana plugs
Technical Specifications
Test Probe Type
Thermistor
Accuracy %
-
Product Range
-
Test Probe Functions
Temperature
For Use With
Keysight Technologies 971A, 972A, 973A, 974A & 3458A Handheld Multimeters
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216