Print Page
Image is for illustrative purposes only. Please refer to product description.

11 total stock globally
Need more?
11 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $73.690 ($84.7435) |
Price for:Each
Minimum: 1
Multiple: 1
$73.69 ($84.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013792Copy
Order Code439775501
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
MP013792 is a 3Kg roll, PLA+ 3D filament. It is high-quality, durable 3D printing material. It offers enhanced strength and flexibility compared to standard PLA, making it ideal for a wide range of projects. The filament has a melting temperature range of 210°C to 230°C, ensuring smooth and reliable printing with excellent layer adhesion. Perfect for professional and hobbyist use alike.
- Red colour
- 1.75mm filament diameter
- Melting temperature range from 210°C to 230°C
- Printing temperature range from 210°C to 230°C
- Bed temperature range from 50°C to 70°C (optional, depending on bed adhesion requirements)
- Tensile strength is higher than standard PLA
- Elongation at break: improved flexibility over PLA
- ±0.02mm tolerance, 50-100mm/s recommended print speed
- Compatible with most FDM 3D printers
Notes
Store in a cool, dry place, ideally in a sealed bag with desiccant to prevent moisture absorption.
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39169090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.360776