Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.940 ($12.581) |
Product Information
Product Overview
This versatile tool set is designed with a comprehensive collection of commonly used tools, ensuring they can be effectively utilized in different scenes and situations. The inclusion of a blow mold case further enhances its practicality, providing a convenient storage solution that is both easy to carry and transport.
- 32 piece cloth bag household tool set
- Tool set with common tools
- Can be used in different scene, blow mould case is easy to storage and carry
- Application includes household repair, workshop, maintenance, DIY use
- Product weight is 512g, product size is 165mm × 132mm × 38mm
- Carbon steel material
- Cloth bag single packing
Applications
Domestic, Hobby & Education, Mechanical, Maintenance & Repair
Contents
x1 long nose pliers 5”; x4 socket 1/4 × 5-6-8-10mm; x8 hex key set:1.5-2-2.5-3-4-5-5.5-6mm; x10 bits:SL4-5-6,PH1-2-3,T15-T20-T25, AD; x1 tweezers; x1 bit holder 120mm; x6 precision screwdriver (+)0-1, (-)1.4-1.8-2.0-2.4; x1 extension bar.
Notes
3 Years Manufacturer Warranty.
Technical Specifications
32 Pieces, Long Nose Pliers/Socket/Hex Key Set/Bits/Tweezers/Bit Holder/Screwdriver/Extension Bar
No SVHC (21-Jan-2025)
Multicomp Pro Tool Set
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate