Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMTRONICS
Manufacturer Part No48042FCopy
Manufacturer Standard Lead Time7 weeks
Order Code1502498
Your Part Number
120 total stock globally
Need more?
120 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $67.980 ($78.177) |
| 5+ | $67.430 ($77.5445) |
| 10+ | $66.430 ($76.3945) |
Price for:Tube of 1
Minimum: 1
Multiple: 1
$67.98 ($78.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part No48042FCopy
Manufacturer Standard Lead Time7 weeks
Order Code1502498
Technical Datasheet
Tip MaterialFoam
Swab Tip Size3.56mm
Handle Length68mm
Handle MaterialPP (Polypropylene)
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Coventry Sealed Foam Swabs are constructed from reticulated 100 pores per inch medical grade foam which features the best open cell structure, providing excellent particle entrapment characteristics. The foam is thermally bonded to the swab handle without using adhesives. These swabs are economical and ideal for general applications.
- Traps surface particles while cleaning
- High solvent capacity; holds solvent well
- Fiberless construction does not generate loose fibers or particles
- No adhesives or binders are used in the construction
- Economical for high quantity applications
- Sized to fit 2.5mm fiber optic connectors
- Soft polyurethane foam will not scratch surfaces
- Swab head gently conforms to surface
Applications
Test & Measurement, Maintenance & Repair, Fibre Optics
Technical Specifications
Tip Material
Foam
Handle Length
68mm
Product Range
-
Swab Tip Size
3.56mm
Handle Material
PP (Polypropylene)
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:56012900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.661