| Manufacturer | MG CHEMICALS |
|---|---|
| Manufacturer Part No | 8281-110Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4143452 |
| Product Range | Super Wipes 8281 Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $27.950 ($32.1425) |
| 10+ | $25.410 ($29.2215) |
| 20+ | $23.290 ($26.7835) |
Product Information
| Manufacturer | MG CHEMICALS |
|---|---|
| Manufacturer Part No | 8281-110Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4143452 |
| Product Range | Super Wipes 8281 Series |
| Technical Datasheet | |
| Wipe Material | Nonwoven Polyester |
| Wipe Width | 200mm |
| Wipe Length | 150mm |
| Product Range | Super Wipes 8281 Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
8281-110 Super Wipes™ are industrial, lint-free in a convenient dispensing tub (110 wipes). These wipes are made with 100% non-woven polyester and will not tear during use. This is highly durable wipe is excellent for absorbing liquids from surfaces and can be used with cleaning agents to remove fingerprints, oils, light greases, ink, grime, and flux residues from hard surfaces. This wipe will not build up static charges when rubbed along surfaces. It is great for cleaning cables, components, connectors, contacts, keypads, office equipment, production equipment, smart phones, and stencils, and can be used in cleanroom settings. Store between -20 and 40˚C in a in a dry area, away from sunlight.
- Wipe size is 152.4mm x 203.2mm, wipe density is 80GSM
- Lint-free and tear-resistant
- Store between -20˚C and 40˚C in a in a dry area, away from sunlight
Notes
It is intended for professional end-users who have the skills required to evaluate and use the data properly.
Technical Specifications
| Wipe Material | Nonwoven Polyester |
|---|---|
| Wipe Length | 150mm |
| SVHC | No SVHC (25-Jun-2025) |
| Wipe Width | 200mm |
|---|---|
| Product Range | Super Wipes 8281 Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 56039390 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .462664 |