Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PACE |
|---|---|
| Manufacturer Part No | MBT450Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4923811 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8,145.540 ($9,367.371) |
| 5+ | $7,127.330 ($8,196.4295) |
Price for:Each
Minimum: 1
Multiple: 1
$8,145.54 ($9,367.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PACE |
|---|---|
| Manufacturer Part No | MBT450Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4923811 |
| Technical Datasheet | |
| Input Voltage Min | - |
| Input Voltage Max | 120V |
| Power Consumption | 700W |
| Operating Temperature Min | - |
| Operating Temperature Max | - |
| Component Placement Accuracy | - |
| Placement Head Type | - |
| Maximum PCB Size | - |
| Maximum PCB Thickness | - |
| Field of View (NETD) | - |
| Resolution | - |
| Monitor Size | 4.5" |
| Remote Control | - |
| Kit Contents | MT-200 MinitTweez, TD-200 AccuDrive Soldering Iron, SX-100 Sodr-X-Tractor, TF-Ultra Hot-Air |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Input Voltage Min | - |
|---|---|
| Power Consumption | 700W |
| Operating Temperature Max | - |
| Placement Head Type | - |
| Maximum PCB Thickness | - |
| Resolution | - |
| Remote Control | - |
| Product Range | - |
| Input Voltage Max | 120V |
|---|---|
| Operating Temperature Min | - |
| Component Placement Accuracy | - |
| Maximum PCB Size | - |
| Field of View (NETD) | - |
| Monitor Size | 4.5" |
| Kit Contents | MT-200 MinitTweez, TD-200 AccuDrive Soldering Iron, SX-100 Sodr-X-Tractor, TF-Ultra Hot-Air |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85151990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 6.8 |