Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETCAL
Manufacturer Part NoHCT-910-21Copy
Manufacturer Standard Lead Time5 weeks
Order Code4006652
Product RangeHCT-910 Series
Your Part Number
14 total stock globally
Need more?
14 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,979.370 ($2,276.2755) |
| 3+ | $1,913.390 ($2,200.3985) |
Price for:Each
Minimum: 1
Multiple: 1
$1,979.37 ($2,276.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoHCT-910-21Copy
Manufacturer Standard Lead Time5 weeks
Order Code4006652
Product RangeHCT-910 Series
Technical Datasheet
Input Voltage Min-
Input Voltage Max230VAC
Power Consumption900W
Operating Temperature Min50°C
Operating Temperature Max600°C
Component Placement Accuracy-
Placement Head Type-
Maximum PCB Size-
Maximum PCB Thickness-
Field of View (NETD)-
Resolution-
Monitor Size-
Remote Control-
Product RangeHCT-910 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
HCT-910-21 is a hot air rework system offers a versatile solution for a wide variety of production and rework applications. This versatile 900 W fast-heating hot air tool for soldering and desoldering applications.
- 230VAC/50Hz input voltage
- Maximum temperature of 600°C (1112°F)
- Maximum airflow up to 120l/m (4.2cfm)
- Digital controls for both airflow & temperature, for increased precision
- On-the-fly manual mode – quickly toggle between temperature and flowrate
- Hand piece start/stop button & status light
- Tool-less nozzle removal & replacement
- ESD compliant
- Hose length (panel-hand piece) is 1.2m
- Dimension is 21 x 14 x 14 cm (8.3 x 5.5 x 5.5 in)
Contents
HCT-910 base unit, Hand-piece cradle, 5.0mm Ø bayonet nozzle, Power cord.
Technical Specifications
Input Voltage Min
-
Power Consumption
900W
Operating Temperature Max
600°C
Placement Head Type
-
Maximum PCB Thickness
-
Resolution
-
Remote Control
-
Product Range
HCT-910 Series
Input Voltage Max
230VAC
Operating Temperature Min
50°C
Component Placement Accuracy
-
Maximum PCB Size
-
Field of View (NETD)
-
Monitor Size
-
Kit Contents
HCT-910 Base Unit, 5 mm Dia Bayonet Nozzle, Hand Piece Cradle, Power Cord
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.7