Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKNIPEX
Manufacturer Part No83 30 020Copy
Manufacturer Standard Lead Time6 weeks
Order Code4292754
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $268.540 ($308.821) |
Price for:Each
Minimum: 1
Multiple: 1
$268.54 ($308.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
83 30 020 is a S-type pipe wrench. This pipe wrench is easily adjusted up and down while working in tight spaces - no need to open the handles wide. It features jaws with offset teeth in opposite directions for a strong grip. It also features gripping jaws with specially hardened teeth, hardness approx. 56 HRC.
- Chrome vanadium electric steel, forged, oil-hardened material type
- Bare handles type, serrated gripping surface
- Polished jaws surface finish, red powder-coated other surface finish
- 2-3/4" max jaw opening - round pipe
- 2-3/4" max jaw opening - working capacity
- Dimension is 570 x 95 x 26mm, DIN 5234 standard
- Jaws with offset teeth in opposite direction, teeth additionally induction-hardened
- Three-point contact on pipes, self-locking, I-beam handle design
- Captive adjusting nut, for use on plumbing fittings and auto front end alignment
Notes
Do not use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Length
558.8mm
Product Range
-
Jaw Opening Max
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.669