Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.010 ($6.9115) |
Product Information
Product Overview
The 78253/55VC is a 200mA low-profile through hole Converter Transformer with matte tin finish industry standard pin-outs and toroidal-style construction. This 78253 series transformer is fully encapsulated and rated with 240mH primary inductance and 4000VDC isolation voltage. The materials used for this transformer are mates with UL94V-0 standards. This converter transformer is specifically designed for use with the MAX253 chip set to provide isolated power supplies. The 5Vversion can supply 1W and the 3.3V version can supply 500mW. A centre tapped secondary winding allows for full bridge, half bridge or voltage doubling.
- 300°C for 10 seconds Peak wave solder temperature
Applications
Industrial, Power Management
Technical Specifications
Converter
500kHz
4kV
5V
78253 Series
200mA
1W
5V
Surface Mount
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate