Print Page
Image is for illustrative purposes only. Please refer to product description.

3 total stock globally
Need more?
3 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,081.150 ($1,243.3225) |
Price for:Each
Minimum: 1
Multiple: 1
$1,081.15 ($1,243.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2702992Copy
Order Code4916031
Technical Datasheet
Frequency RF5GHz
Module InterfaceEthernet
Module ApplicationsWireless Connectivity
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
2702992 is a FL WLAN 1020 stand-alone wireless module.
- Push-in spring connection method
- Cross section range from 24 to 16 AWG
- Supply voltage range from 9V DC to 32V DC
- Antenna connection method: RSMA (female)
- Frequency band: 2.4GHz, 5GHz
- IP20 degree of protection
- PC housing material
- Die-cast zinc, nickel-plated material base plate
Technical Specifications
Frequency RF
5GHz
Module Applications
Wireless Connectivity
SVHC
No SVHC (04-Feb-2026)
Module Interface
Ethernet
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A002.a.1
EU ECCN:5A002.a.1
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.264