Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $103.180 ($118.657) |
Product Information
Product Overview
The RM024-P10-C-20 is a pluggable ISM-band multipoint Wireless Module built on the core technology and RF expertise of Laird's seven generations of frequency hopping spread spectrum (FHSS) devices. An improved RF frontend and a long list of configurable options yields the best of both worlds and very low power consumption and extremely long range. It excels in serial cable replacement scenarios, signage, agricultural applications and more. It provides the most reliable wireless link in the ISM band with several inbuilt mechanisms to reject interference, boost throughput and achieve unparalleled range. It is suitable for use with serial cable replacement and digital signage/display applications.
- Improved RF frontend
- 2.4GHz FHSS radio, 280 or 500kbps data rate
- Optional external antenna and range of 2.5miles (4km)
- Unique server/client implementation
- Fully configurable with a maximum network size of 16 million devices
- Robust interference avoidance due to FHSS implementation
- Strong immunity to interference and multipath signals
- Access to the laird configuration utility
- Complete software utility for configuration and testing
Applications
RF Communications, Automation & Process Control, Wireless
Technical Specifications
MSK
2.4835GHz
2.3V
Serial
-
500Kbps
-94dBm
3.6V
40mA
No SVHC (19-Jan-2021)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate