Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCDR-BRACKET
Order Code3390267
Accessory TypeDIN Rail Mounting Bracket
For Use WithEnclosures
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
A DIN rail mount bracket that enables enclosures to be DIN rail mounted.
- Screws included allow the DIN Rail mount bracket to be fastened to the enclosures surface
- Two clearance holes will need to be drilled into the enclosure
- The DIN Rail mount bracket is designed for standard top hat 35mm DIN Rail, mini top hat 15mm rail and G section 32mm rail
- For wide enclosures it is recommended to use 2x brackets
- Material: UL94-V0, PA66
- Operating temperature: -20°C to +85°C
- Colour: Black RAL 9005
- Standard unit includes 1x DIN Rail mount bracket, 2x screws
Technical Specifications
Accessory Type
DIN Rail Mounting Bracket
Product Range
-
For Use With
Enclosures
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008