Product Information
Product Overview
The 1085 is a 1m Bi-directional IEEE 1284 Parallel Cable with DB25M to DB25M connectors. The cable is used to connect PCs and printers with high speed capability, giving superior performance levels. Greater transmission speeds are now possible with these IEEE 1284 specified, double shielded, cables. Essentially, these parallel printer cables provide exceptional reliability and are designed for use with most current parallel printers. Fully tested IEEE 1284-1994 compliant cable that gives a reliable, high quality bi-directional link between computer and printer including ECP and EPP type interfaces. The cable solder connectors are inner moulded and wrapped with copper foil fully encapsulated moulded hoods are fitted with thumb screws or appropriate fittings.
- Exceptional high quality, full specification moulded range of parallel printer cables
- High speed data transmission with reliability of performance and data integrity assured
- Bi-directional computer cables ideal for all the latest parallel laser printers
- 18 Twisted pair, double shielded foil and braid 28AWG (7 x 0.127)
- UL 20276 Approved
Applications
Computers & Computer Peripherals
Technical Specifications
D Subminiature Plug, 25 Way
Grey
D Subminiature Plug, 25 Way
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate