Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerCYAN
Manufacturer Part NoMCOG-UPE-1X-RCWMB-B1-8
Order Code1673681
Silicon ManufacturerCyan
Silicon Core NumberRC1180
Kit Application TypeWireless Connectivity
Application Sub TypeUSB / Ethernet Gateway Module
Kit Contents-
Product Range-
SVHCTo Be Advised
Technical Specifications
Silicon Manufacturer
Cyan
Kit Application Type
Wireless Connectivity
Kit Contents
-
SVHC
To Be Advised
Silicon Core Number
RC1180
Application Sub Type
USB / Ethernet Gateway Module
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05