Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoDT04-6P-EP13Copy
Manufacturer Standard Lead Time14 weeks
Order Code4927212
Product RangeDT Series
Your Part Number
120 total stock globally
Need more?
120 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $25.680 ($29.532) |
| 10+ | $22.760 ($26.174) |
| 25+ | $21.880 ($25.162) |
| 100+ | $19.860 ($22.839) |
| 250+ | $18.100 ($20.815) |
| 500+ | $17.640 ($20.286) |
Price for:Each
Minimum: 1
Multiple: 1
$25.68 ($29.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoDT04-6P-EP13Copy
Manufacturer Standard Lead Time14 weeks
Order Code4927212
Product RangeDT Series
Product RangeDT Series
No. of Positions6Ways
For Use WithAMP DT06-PS Series Socket Contacts
Connector Body Material-
IP RatingIP68, IP6K9K
Voltage Rating250V
Current Rating13A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
DT Series
No. of Positions
6Ways
Connector Body Material
-
Voltage Rating
250V
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
For Use With
AMP DT06-PS Series Socket Contacts
IP Rating
IP68, IP6K9K
Current Rating
13A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
