Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoHD34-18-14PECopy
Manufacturer Standard Lead Time14 weeks
Order Code5120535
Product RangeHD30 Series
Your Part Number
400 total stock globally
Need more?
400 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $54.200 ($62.330) |
| 5+ | $50.280 ($57.822) |
| 10+ | $45.580 ($52.417) |
| 25+ | $42.970 ($49.4155) |
| 50+ | $42.880 ($49.312) |
Price for:Each
Minimum: 1
Multiple: 1
$54.20 ($62.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoHD34-18-14PECopy
Manufacturer Standard Lead Time14 weeks
Order Code5120535
Product RangeHD30 Series
Product RangeHD30 Series
No. of Positions14Ways
For Use WithTE Connectivity HD30 Series Male Terminals
Connector Body MaterialAluminium Alloy Body
IP RatingIP67
Voltage Rating250V
Current Rating13A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
HD30 Series
No. of Positions
14Ways
Connector Body Material
Aluminium Alloy Body
Voltage Rating
250V
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
For Use With
TE Connectivity HD30 Series Male Terminals
IP Rating
IP67
Current Rating
13A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
