Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoDFR0374
Order Code387964602
Product RangeTUK SGACK902S Keystone Coupler
54 total stock globally
Need more?
54 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $22.080 ($25.392) |
Price for:Each
Minimum: 1
Multiple: 1
$22.08 ($25.39 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0374
Order Code387964602
Product RangeTUK SGACK902S Keystone Coupler
Accessory TypeLCD Display Expansion Shield
For Use WithArduino Board
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (21-Jan-2025)
Product Overview
DFR0374 is a LCD keypad shield V2.0 for Arduino. The Arduino LCD keypad shield V2 includes a 2x16 LCD display and 6 momentary push buttons. LCD keypad shield V2.0 is a special version based on LCD Keypad shield V1.0. APC interface and the other GPIO pins have been simplified from the board. It looks more like a small control panel. A simple Arduino library is provided to make screen driving easier.
- Operating voltage: 5V
- 5 KEYS input
- Module size: 54 x 84mm(2.13 x 3.31")
- 1602 blue background liquid crystal (16x2)
Notes
It is only compatible with 5V Arduino boards, such as Arduino UNO, Arduino Leonardo and Arduino Mega.
Technical Specifications
Accessory Type
LCD Display Expansion Shield
Product Range
TUK SGACK902S Keystone Coupler
For Use With
Arduino Board
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06