Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.340 ($1.541) |
Price for:Each
Minimum: 1
Multiple: 1
$1.34 ($1.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 550-2307F/ is a 5mm LED CBI® Circuit Board Indicator offers right angle viewing and single colour lamp. The multiple CBIs form horizontal LED arrays on 6.35mm centrelines. LEDs are safe for direct viewing per IEC 825-1, EN-60825-1. It is compatible with 550-xx07 dual block and 550-xx07-004 quad block.
- Cathode right polarity
- Diffused lens
- High efficiency LED
- High contrast, UL94V-0 flame-rated black housing
- 32% Oxygen index
- PBT (0.206g) polymer
- Housing standoffs facilitate PCB cleaning
- Solderability per MIL-STD-202F, method 208F
Applications
Signalling
Technical Specifications
No. of LEDs
1LEDs
Luminous Intensity
8mcd
Viewing Angle
-
Width
6.2mm
Forward Current If
10mA
Forward Voltage
2V
Height
6.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00065
