Print Page
Image is for illustrative purposes only. Please refer to product description.
3,652 total stock globally
Need more?
3652 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.311 ($0.3576) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.56 ($1.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
RS1M-13-F is a 1A surface mount fast recovery rectifier.
- Glass passivated die construction
- Fast recovery time for high efficiency
- Surge overload rating to 30A peak
- Ideally suited for automated assembly
- 1000V minimum reverse breakdown voltage at IR = 5µA
- 1.3V maximum forward voltage drop at IF = 1.0A
- 5µA peak reverse current at rated DC blocking voltage (TA = +25°C)
- 500ns maximum reverse recovery time at (TA = +25°C)
- Total capacitance is 15pF typical at (TA = +25°C)
- Operating temperature range from -65°C to +150°C, SMA package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064