Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURACELL
Manufacturer Part No5000394004030
Order Code2345271
Also Known AsGTIN UPC EAN: 5000394004030
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerDURACELL
Manufacturer Part No5000394004030
Order Code2345271
Also Known AsGTIN UPC EAN: 5000394004030
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAA
Battery TechnologyAlkaline
External Diameter14.5mm
Battery Capacity-
Battery TerminalsRaised Positive and Flat Negative
External Height50.5mm
Pack Quantity12
Battery Type / SizeAA
Weight24g
Battery IEC CodeLR6
Battery NEDA Code15A
Battery Compliance-
Product Range-
Alternatives for 5000394004030
2 Products Found
Product Overview
The most powerful Duracell Ultra batteries ever; lasting up to 40% longer than Duracell Plus in high drain devices
- Ideal for high drain devices such as digital cameras, R/C toys and MP3 players
- Guaranteed power for 10 years whilst in storage with new Duralock technology
- Non-rechargeable and mercury free
Contents
Batteries only
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
-
External Height
50.5mm
Battery Type / Size
AA
Battery IEC Code
LR6
Battery Compliance
-
Battery Size Code
AA
External Diameter
14.5mm
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
12
Weight
24g
Battery NEDA Code
15A
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:85061018
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3