Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part No21-12280
Order Code2802172
Product RangeTUK SGACK902S Keystone Coupler
107 total stock globally
Need more?
107 Delivery in 10-14 Business Days(US stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $165.680 ($190.532) |
Price for:Each
Minimum: 1
Multiple: 1
$165.68 ($190.53 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part No21-12280
Order Code2802172
Product RangeTUK SGACK902S Keystone Coupler
Magnifier TypeBench / Desktop
Arm Length889mm
For Use With-
Magnification2.25X
Product RangeTUK SGACK902S Keystone Coupler
Plug TypeUS
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Magnifier Type
Bench / Desktop
For Use With
-
Product Range
TUK SGACK902S Keystone Coupler
SVHC
No SVHC (15-Jan-2018)
Arm Length
889mm
Magnification
2.25X
Plug Type
US
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94052099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.820485