Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $1,395.580 ($1,604.917) |
Product Information
Product Overview
2716-WP is a series 2700 current to pressure transducer which combines economical startup cost, low air consumption, and reliable performance to make the 2700 a great investment. The unit converts a variable current signal to a proportional pneumatic output. It has input and output ports on both the front and back which allows for versatile plumbing. The NEMA 4X enclosure enables the unit to be installed indoors or outdoors, however, the unit is not vibration resistant. It is FM and CSA approved for intrinsically safe operation. The 2700 is designed for remote or panel mounting. An integral volume booster provides high flow capacity, increasing control speed in critical applications. Other features include external zero and span adjustments which are convenient for field calibration. It is used for controlling valve actuators, pneumatic valve positioners, air cylinders, clutches, brakes, dampers, louvers and pumps.
- 4-20mA input signal
- 6-30psig (0.4-2.1bar) output
- Temperature limits range from 20 to 150°F (-29 to 66°C)
- 1/4" female NPT process connection
- 1/2" female NPT electrical connection
- Air consumption of 0.03scfm (0.01l/s) at midrange typical
- Chromate-treated aluminium enclosure with epoxy paint
Technical Specifications
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate