Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECLIPSE
Manufacturer Part No2745
Order Code337582002
Also Known AsGTIN UPC EAN: 5013035024632
15 total stock globally
Need more?
15 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $115.910 ($133.2965) |
Price for:1 Kit
Minimum: 1
Multiple: 1
$115.91 ($133.30 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The Eclipse range of hand riveting and setting tools offers a selection of models designed for light industrial and engineering use. The riveter bodies and operating levers are manufactured from the finest pressed steel and the jaws, nose bushes and similar stressed parts are hardened and tempered for durability.
- Thin sheet setting portable tool to enable threaded nut inserts to be easily set by hand
- Ideal for on the spot maintenance repairs
- Simple set up and easy uniform stroke allows nutsert to be set in thin sheet materials without causing surface damage
- One side application
- Permanent thread
- Cost effective
- Rapid
- Flush mounting
- Moisture and vibration resistant
- A comprehensive range of conversion kits and inserts are available
Contents
Insert Tool, 1x Each: 4mm, 5mm, 6mm, 8mm Nose Bush, 10x Each: 4mm, 5mm, 6mm, 8mm Aluminium Inserts, Blow Moulded Case
Technical Specifications
Riveter Type
Hand
No. of Noses
-
SVHC
No SVHC (17-Dec-2015)
Rivet Dia
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82055980
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.271