Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROVISION
Manufacturer Part NoF009B
Order Code349845402
Also Known AsGTIN UPC EAN: 5021196005315
1,352 total stock globally
Need more?
1352 Delivery in 3-5 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (Incl GST) |
---|---|
5+ | $0.607 ($0.698) |
Price for:Each
Minimum: 5
Multiple: 5
$3.04 ($3.49 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELECTROVISION
Manufacturer Part NoF009B
Order Code349845402
Also Known AsGTIN UPC EAN: 5021196005315
Connector to ConnectorBattery Snap on PP3 to Free End
Cable Length - Imperial0.49ft
Cable Length - Metric150mm
Jacket Colour-
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Battery Snap on PP3 to Free End
Cable Length - Metric
150mm
Product Range
-
Cable Length - Imperial
0.49ft
Jacket Colour
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003