Print Page
27PIF0046
Push-In Rivet, Nylon 6.6, 5.2mm x 1.1mm, 6.3mm x 6.4mm Grip Range, 3.2mm Hole Dia, 10.3mm L
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No27PIF0046Copy
Manufacturer Standard Lead Time17 weeks
Order Code5140152
Your Part Number
1,000 total stock globally
Need more?
1,000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.188 ($0.2162) |
| 100+ | $0.153 ($0.176) |
| 500+ | $0.139 ($0.1598) |
| 1000+ | $0.126 ($0.1449) |
Price for:Each
Minimum: 10
Multiple: 10
$1.88 ($2.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No27PIF0046Copy
Manufacturer Standard Lead Time17 weeks
Order Code5140152
External Diameter5.2mm
Grip Range Min6.3mm
Grip Range Max6.4mm
Overall Length10.3mm
External Depth1.1mm
Mounting Hole Dia3.2mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Diameter
5.2mm
Grip Range Max
6.4mm
External Depth
1.1mm
Fastener Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (04-Feb-2026)
Grip Range Min
6.3mm
Overall Length
10.3mm
Mounting Hole Dia
3.2mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.184
