Print Page
27RT187500
Push-In Rivet, Nylon 6.6, 9.5mm x 1.8mm, 0.6mm x 9.3mm Grip Range, 4.74mm Hole Dia, 14.5mm L
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No27RT187500Copy
Manufacturer Standard Lead Time17 weeks
Order Code5140153
Your Part Number
1,000 total stock globally
Need more?
1,000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.282 ($0.3243) |
| 100+ | $0.231 ($0.2656) |
| 500+ | $0.209 ($0.2404) |
| 1000+ | $0.188 ($0.2162) |
Price for:Each
Minimum: 10
Multiple: 10
$2.82 ($3.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No27RT187500Copy
Manufacturer Standard Lead Time17 weeks
Order Code5140153
External Diameter9.5mm
Grip Range Min0.6mm
Grip Range Max9.3mm
Overall Length14.5mm
External Depth1.8mm
Mounting Hole Dia4.74mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Diameter
9.5mm
Grip Range Max
9.3mm
External Depth
1.8mm
Fastener Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (04-Feb-2026)
Grip Range Min
0.6mm
Overall Length
14.5mm
Mounting Hole Dia
4.74mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.474
