Print Page
27RT187550
Push-In Rivet, Nylon 6.6, 11mm x 1.7mm, 0.8mm x 8.4mm Grip Range, 4.8mm Hole Dia, 15.9mm L
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No27RT187550Copy
Manufacturer Standard Lead Time16 weeks
Order Code5140154
Your Part Number
1,000 total stock globally
Need more?
1,000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.199 ($0.2288) |
| 100+ | $0.165 ($0.1898) |
| 500+ | $0.148 ($0.1702) |
| 1000+ | $0.134 ($0.1541) |
Price for:Each
Minimum: 10
Multiple: 10
$1.99 ($2.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No27RT187550Copy
Manufacturer Standard Lead Time16 weeks
Order Code5140154
External Diameter11mm
Grip Range Min0.8mm
Grip Range Max8.4mm
Overall Length15.9mm
External Depth1.7mm
Mounting Hole Dia4.8mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Diameter
11mm
Grip Range Max
8.4mm
External Depth
1.7mm
Fastener Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (04-Feb-2026)
Grip Range Min
0.8mm
Overall Length
15.9mm
Mounting Hole Dia
4.8mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.637
