Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No468811Copy
Manufacturer Standard Lead Time8 weeks
Order Code5140156
Your Part Number
1,000 total stock globally
Need more?
1,000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $1.390 ($1.5985) |
| 100+ | $1.130 ($1.2995) |
| 250+ | $0.993 ($1.142) |
| 500+ | $0.926 ($1.0649) |
| 1000+ | $0.897 ($1.0316) |
| 2500+ | $0.874 ($1.0051) |
Price for:Each
Minimum: 10
Multiple: 10
$13.90 ($15.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No468811Copy
Manufacturer Standard Lead Time8 weeks
Order Code5140156
External Diameter9.1mm
Grip Range Min0.7mm
Grip Range Max5mm
Overall Length11mm
External Depth1.5mm
Mounting Hole Dia3.5mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Diameter
9.1mm
Grip Range Max
5mm
External Depth
1.5mm
Fastener Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (04-Feb-2026)
Grip Range Min
0.7mm
Overall Length
11mm
Mounting Hole Dia
3.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.264
