Print Page
8501260901VR
Snap Together Ratchet Rivet, PP, 30mm x 3mm, 12mm x 30mm Grip Range, 20mm Hole Dia, 31mm L
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No8501260901VRCopy
Manufacturer Standard Lead Time6 weeks
Order Code5140159
Your Part Number
1,000 total stock globally
Need more?
1,000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $1.140 ($1.311) |
| 100+ | $0.935 ($1.0752) |
| 500+ | $0.817 ($0.9396) |
| 1000+ | $0.763 ($0.8774) |
| 2500+ | $0.738 ($0.8487) |
| 5000+ | $0.720 ($0.828) |
Price for:Each
Minimum: 10
Multiple: 10
$11.40 ($13.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No8501260901VRCopy
Manufacturer Standard Lead Time6 weeks
Order Code5140159
External Diameter30mm
Grip Range Min12mm
Grip Range Max30mm
Overall Length31mm
External Depth3mm
Mounting Hole Dia20mm
Fastener MaterialPP (Polypropylene)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Diameter
30mm
Grip Range Max
30mm
External Depth
3mm
Fastener Material
PP (Polypropylene)
SVHC
No SVHC (04-Feb-2026)
Grip Range Min
12mm
Overall Length
31mm
Mounting Hole Dia
20mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.732
